Part Details for OS5OGSA131A by OptoSupply Limited
Overview of OS5OGSA131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS5OGSA131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OS5OGSA131A
|
TME | LED, 10mm, orange, blinking, 12000÷14400mcd, 30°, 3÷5V, 20mA Min Qty: 2 | 1912 |
|
$0.2860 / $0.4420 | Buy Now |