Part Details for OS5RPM5A31A-T-QR by OptoSupply Limited
Overview of OS5RPM5A31A-T-QR by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS5RPM5A31A-T-QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OS5RPM5A31A-T-QR
|
TME | LED, 5mm, red, 5800÷8400mcd, 30°, Front: convex, 1.8÷2.6V, Ammo Pack Min Qty: 2000 | 4000 |
|
$0.0950 / $0.1070 | Buy Now |