Part Details for OS5YADA131U by OptoSupply Limited
Overview of OS5YADA131U by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS5YADA131U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OS5YADA131U
|
TME | LED, 10mm, yellow, 30°, Front: convex, 2÷2.6V, No.of term: 2, 390mW Min Qty: 1 | 8 |
|
$0.2830 / $1.3080 | Buy Now |