Part Details for OSB4212411C-TR10 by OptoSupply Limited
Overview of OSB4212411C-TR10 by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSB4212411C-TR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSB4212411C-TR10
|
TME | LED, SMD, blue, 3000÷4200mcd, 2.15x2.4x2.71mm, 10°, 2.8÷3.6V, 20mA Min Qty: 2 | 2284 |
|
$0.0770 / $0.4090 | Buy Now |