Part Details for OSBBS23134A by OptoSupply Limited
Overview of OSBBS23134A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSBBS23134A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSBBS23134A
|
TME | LED, 3mm, blue, 750÷1120mcd, 30°, Front: convex, 2.7÷3.4V, -30÷85°C Min Qty: 1 | 0 |
|
$0.1440 / $0.6660 | RFQ |