Part Details for OSBBY23131E by OptoSupply Limited
Overview of OSBBY23131E by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSBBY23131E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSBBY23131E
|
TME | LED, 3mm, blue, 2180÷3000mcd, 30°, Front: convex, 2.9÷3.6V Min Qty: 1 | 1024 |
|
$0.1300 / $0.9170 | Buy Now |