Part Details for OSC1215A by CTS Corporation
Overview of OSC1215A by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OSC1215A
OSC1215A CAD Models
OSC1215A Part Data Attributes:
|
OSC1215A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
OSC1215A
CTS Corporation
Sine Output Oscillator, 16.8MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Level | 0.8 V | |
Physical Dimension | 11.4mm x 9.6mm x 2.5mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |