Part Details for OSC16M-3.3I/S3 by YIC
Overview of OSC16M-3.3I/S3 by YIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSC16M-3.3I/S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSC16M-3.3I/S3
|
TME | Generator: quartz, 16MHz, SMD, 3.3V, ±50ppm, -40÷85°C Min Qty: 3000 | 0 |
|
$0.6400 | RFQ |