Part Details for OSC24L5111A by OptoSupply Limited
Overview of OSC24L5111A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSC24L5111A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSC24L5111A
|
TME | LED, 5mm, blue (sky), 15°, Front: convex, 2.8÷3.6V, No.of term: 2 Min Qty: 1 | 563 |
|
$0.1170 / $0.8640 | Buy Now |