Part Details for OSC8F-NI by Neutrik USA Inc
Overview of OSC8F-NI by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSC8F-NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-OSC8F-NI-ND
|
DigiKey | OSC8F-NI Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
264 In Stock |
|
$32.2700 | Buy Now |
DISTI #
568-OSC8F-NI
|
Mouser Electronics | Standard Circular Connector FEMALE NICKEL SOLDER CONTACTS RoHS: Compliant | 78 |
|
$18.5500 / $26.0100 | Buy Now |
DISTI #
70088385
|
RS | Chassis Connector, Female, 8-Pole, Nickle, PS1 Contacts, neutriCON Series | Neutrik OSC8F-NI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$20.2300 / $26.2700 | Buy Now |
|
Onlinecomponents.com | neutriCON Connectors - 8 pole female cable connector - chuck type strain relief - solder contacts - 180° coding - nickel housing The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robu RoHS: Compliant |
93 In Stock |
|
$14.8400 / $27.0800 | Buy Now |
DISTI #
51650316
|
Verical | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 1704 | Americas - 93 |
|
$19.4870 / $35.2040 | Buy Now |
DISTI #
NTR-OSC8F-NI
|
TME | Connector: circular, neutriCON, straight, for cable, plug, female Min Qty: 1 | 0 |
|
$14.1100 / $20.1600 | RFQ |
|
Powell Electronics | Cable end set nickel - neutriCON female Min Qty: 100 | 264 |
|
$17.7500 | Buy Now |
|
Master Electronics | neutriCON Connectors - 8 pole female cable connector - chuck type strain relief - solder contacts - 180° coding - nickel housing The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robu RoHS: Compliant |
93 In Stock |
|
$14.8400 / $27.0800 | Buy Now |