Part Details for OSC8F by Neutrik USA Inc
Overview of OSC8F by Neutrik USA Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSC8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9653
|
Newark | Circular Connector, Neutricon Series, Receptacle, 8, Socket, Solder, Cable Mount Rohs Compliant: Yes |Neutrik OSC8F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$13.7300 / $17.4200 | Buy Now |
DISTI #
42H5151
|
Newark | Circular Connector, Rcpt, 8Pos, Cable, Product Range:Neutricon Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Neutrik OSC8F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $14.3000 | Buy Now |
DISTI #
568-OSC8F
|
Mouser Electronics | Standard Circular Connector NEUTRICON CBL CONN. RoHS: Compliant | 142 |
|
$13.4700 / $19.7700 | Buy Now |
DISTI #
70549508
|
RS | Chassis Connector, Female, 8-Pole, BS1 Contacts, neutriCON Series | Neutrik OSC8F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2200 | RFQ |
DISTI #
NEUOSC8F
|
Heilind Electronics | NC COMPLETE FEMALE SOLDER | Americas - 35 in Stock |
|
$16.3846 / $16.6407 | Buy Now |
|
Onlinecomponents.com | neutriCON Connectors - 8 pole female cable connector - chuck type strain relief - solder contacts - 180° coding - black housing The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robus RoHS: Compliant |
10330 In Stock 11400 Factory Stock |
|
$13.5400 / $20.3300 | Buy Now |
DISTI #
52059984
|
Verical | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 1710 | Americas - 1291 |
|
$16.4458 / $25.0678 | Buy Now |
DISTI #
NTR-OSC8F
|
TME | NC COMPLETE FEMALE SOLDER Min Qty: 1 | 0 |
|
$13.6300 / $19.4700 | RFQ |
DISTI #
NEUOSC8F
|
Interstate Connecting Components | NC COMPLETE FEMALE SOLDER | 11 |
|
$16.3846 / $16.6407 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$7.0000 / $10.7700 | Buy Now |
Part Details for OSC8F
OSC8F CAD Models
OSC8F Part Data Attributes:
|
OSC8F
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
OSC8F
Neutrik USA Inc
SOCKET, NEUTRICON CABLE, 8POLE; Connector type:Circular; Gender:Socket; Ways, No. of:8; Termination method:Solder; Material, contact:Brass; Plating, contact:0.3um Gold; Series:Neutricon; Mounting type:Cable; Current, per contact RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Backshell Type | SOLID | |
Body Depth | 1.85 inch | |
Body Diameter | 0.669 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | BLACK CHROMIUM | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |