Part Details for OSCAR1A/10M/FMEF/S/S/31 by Siretta Ltd
Overview of OSCAR1A/10M/FMEF/S/S/31 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for OSCAR1A/10M/FMEF/S/S/31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8497
|
Newark | Whip Antenna, 0.85-2.1Ghz, Fme, 10M, Antenna Type:Whip, Frequency Min:850Mhz, Frequency Max:2.1Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:5Dbi, Vswr:1.8, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Rohs Compliant: Yes |Siretta OSCAR1A/10M/FMEF/S/S/31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9100 | Buy Now |
DISTI #
OSCAR1A/10M/FMEF/S/S/31-ND
|
DigiKey | RF ANT 850MHZ/900MHZ WHIP STR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$33.5900 | Buy Now |
DISTI #
419-OS1A10MFMEFSS31
|
Mouser Electronics | Antennas 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 10M CABLE | 0 |
|
$33.5900 | Order Now |
|
Onlinecomponents.com | 5G/4G, LoRa, SigFox ISM Omnidirectional Wall Mount Antenna FME Female Connector 10M Cable RoHS: Compliant | 0 |
|
$34.4500 / $45.6100 | Buy Now |