Part Details for OSD100M160 by Eaton Corporation
Overview of OSD100M160 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSD100M160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSD100M160
|
Avnet Americas | Fuse HRC 160A 415V 2-Pin Tap Bolt - Bulk (Alt: OSD100M160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$291.7020 / $344.0288 | Buy Now |
DISTI #
504-OSD100M160
|
Mouser Electronics | Specialty Fuses 100M160 415VAC RoHS: Compliant | 0 |
|
$362.2100 / $434.6400 | Order Now |
|
Bristol Electronics | 760 |
|
RFQ | ||
|
Quest Components | 608 |
|
$449.3160 / $524.2020 | Buy Now | |
DISTI #
OSD100M160
|
Avnet Americas | Fuse HRC 160A 415V 2-Pin Tap Bolt - Bulk (Alt: OSD100M160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$291.7020 / $344.0288 | Buy Now |
DISTI #
OSD100M160
|
Avnet Americas | Fuse HRC 160A 415V 2-Pin Tap Bolt - Bulk (Alt: OSD100M160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$291.7020 / $344.0288 | Buy Now |
Part Details for OSD100M160
OSD100M160 CAD Models
OSD100M160 Part Data Attributes:
|
OSD100M160
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
OSD100M160
Eaton Corporation
Electric Fuse, 160A, 415VAC, 80000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 54 mm | |
Body Length or Diameter | 25.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 72500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 160 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |