Part Details for OSG74L3131A by OptoSupply Limited
Overview of OSG74L3131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG74L3131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG74L3131A
|
TME | LED, 3mm, green (fluorescent green), 10000÷12000mcd, 30°, 6.5÷7lm Min Qty: 1 | 241 |
|
$0.1140 / $0.8470 | Buy Now |