Part Details for OSK2056A-LG by OptoSupply Limited
Overview of OSK2056A-LG by OptoSupply Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSK2056A-LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365318
|
Verical | OSK2056A-LG Min Qty: 65 Package Multiple: 1 | Americas - 70 |
|
$1.3000 | Buy Now |
DISTI #
OSK2056A-LG
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 2, green, 10÷35mcd Min Qty: 1 | 70 |
|
$0.7800 | Buy Now |