Part Details for OSL10391-LW5 by OptoSupply Limited
Overview of OSL10391-LW5 by OptoSupply Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSL10391-LW5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363217
|
Verical | OSL10391-LW5 Min Qty: 86 Package Multiple: 1 | Americas - 1849 |
|
$0.8120 | Buy Now |
DISTI #
OSL10391-LW5
|
TME | Display: LED, 7-segment, 9.9mm, 0.39", No.char: 1, cool white Min Qty: 1 | 1849 |
|
$0.5840 / $0.8040 | Buy Now |