Part Details for OSL10396-LW by OptoSupply Limited
Overview of OSL10396-LW by OptoSupply Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSL10396-LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366572
|
Verical | OSL10396-LW Min Qty: 87 Package Multiple: 1 | Americas - 2884 |
|
$0.6552 / $0.8134 | Buy Now |
DISTI #
OSL10396-LW
|
TME | Display: LED, 7-segment, 10mm, 0.39", No.char: 1, white, 65mcd Min Qty: 1 | 2884 |
|
$0.5190 / $0.8000 | Buy Now |