Part Details for OSL40567-IRG by OptoSupply Limited
Overview of OSL40567-IRG by OptoSupply Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSL40567-IRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362497
|
Verical | OSL40567-IRG Min Qty: 39 Package Multiple: 1 | Americas - 1665 |
|
$1.6286 / $1.9697 | Buy Now |
DISTI #
OSL40567-IRG
|
TME | Display: LED, 7-segment, 14.2mm, 0.56", No.char: 4, red/green, 40mcd Min Qty: 1 | 1665 |
|
$1.2400 / $1.6900 | Buy Now |