OSOPA1002AT1
Description: Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP

Overview of OSOPA1002AT1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for OSOPA1002AT1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # OSOPA1002AT1
Avnet Americas OSOPA 10K 0.1%ABS 0.05%RATIO T1 (Alt: OSOPA1002AT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days 0
RFQ

CAD Models for OSOPA1002AT1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OSOPA1002AT1 by Vishay Intertechnologies

OSOPA1002AT1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Construction
Molded Case
Element Power Dissipation
0.1 W
First Element Resistance
10000 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
10
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.58 mm
Package Length
8.74 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.91 mm
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1534
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. OSOPA1002AT1
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSOPA1002AT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSOPA1002AT1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of OSOPA1002AT1 would you like to use for your alert(s)?
  • Please alert me when OSOPA1002AT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OSOPA1002AT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSOPA1002AT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OSOPA1002AT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSOPA1002AT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSOPA1002AT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: