There are no models available for this part yet.
Overview of OSOPA2001AT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OSOPA2001AT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSOPA2001AT1
|
Avnet Americas | OSOPA 2K 0.1%ABS 0.05%RATIO T1 (Alt: OSOPA2001AT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for OSOPA2001AT1 by Vishay Intertechnologies
Part Data Attributes for OSOPA2001AT1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Construction
|
Molded Case
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
2000 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
10
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.58 mm
|
Package Length
|
8.74 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.91 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
1534
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for OSOPA2001AT1
This table gives cross-reference parts and alternative options found for OSOPA2001AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSOPA2001AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OSOPA2001AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPA2001AT1 vs OSOPA2001AUF |
OSOPA2001AT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPA2001AT1 vs OSOPA2001AT5 |
OSOPTA2001ATF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA2001AT1 vs OSOPTA2001ATF |
OSOPTA2001AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA2001AT1 vs OSOPTA2001AUF |
OSOPTA2001AT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA2001AT1 vs OSOPTA2001AT5 |
OSOPTA2001ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA2001AT1 vs OSOPTA2001ATS |
OSOPTA2001AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA2001AT1 vs OSOPTA2001AT0 |
OSOPTA2001AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA2001AT1 vs OSOPTA2001AT3 |
OSOPTA2001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA2001AT1 vs OSOPTA2001AT1 |