Part Details for OSOPA2001AT5 by Vishay Intertechnologies
Overview of OSOPA2001AT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSOPA2001AT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSOPA2001AT5
|
Avnet Americas | OSOPA 2K 0.1%ABS 0.05%RATIO T5 - Rail/Tube (Alt: OSOPA2001AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for OSOPA2001AT5
OSOPA2001AT5 CAD Models
OSOPA2001AT5 Part Data Attributes
|
OSOPA2001AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
OSOPA2001AT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.58 mm | |
Package Length | 8.74 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1534 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for OSOPA2001AT5
This table gives cross-reference parts and alternative options found for OSOPA2001AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSOPA2001AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OSOPTA2001AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA2001AT5 vs OSOPTA2001AT0 |
OSOPA2001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPA2001AT5 vs OSOPA2001AT1 |
OSOPA2001AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPA2001AT5 vs OSOPA2001AT0 |
OSOPTA2001AUF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1534, DIP, ROHS COMPLIANT | Vishay Thin Film | OSOPA2001AT5 vs OSOPTA2001AUF |
OSOPTA2001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA2001AT5 vs OSOPTA2001AT1 |
OSOPA2001AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPA2001AT5 vs OSOPA2001AUF |
OSOPTA2001AT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA2001AT5 vs OSOPTA2001AT5 |