Part Details for OSOPTB5002AT5 by Vishay Intertechnologies
Overview of OSOPTB5002AT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSOPTB5002AT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSOPTB5002AT5
|
Avnet Americas | Res Thin Film NET 50kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 16-Pin SOIC SMD T/R (Alt: OSOPTB5002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
71-OSOPTB5002AT5
|
Mouser Electronics | Resistor Networks & Arrays 50Kohms 16 Pin .1%ABS .05% Ratio RoHS: Compliant | 0 |
|
$2.1900 / $2.4300 | Order Now |