There are no models available for this part yet.
Overview of OSOPTC1001AT5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSOPTC1001AT5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSOPTC1001AT5
|
Avnet Americas | OSOPTC 1K 0.1%ABS 0.05%RATIO T5 e3 (Alt: OSOPTC1001AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
71-OSOPTC1001AT5
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms 24 Pin .1%ABS .05% Ratio RoHS: Compliant | 0 |
|
$3.4400 / $3.7200 | Order Now |