Part Details for OSTV8075151 by On-Shore Technology Inc
Overview of OSTV8075151 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTV8075151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTV8075151-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8080 | Buy Now |
Part Details for OSTV8075151
OSTV8075151 CAD Models
OSTV8075151 Part Data Attributes
|
OSTV8075151
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTV8075151
On-Shore Technology Inc
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTV8075151
This table gives cross-reference parts and alternative options found for OSTV8075151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTV8075151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546840-7 | (1546840-7) JC6-T208-07=JC6 ASSEMBLY | TE Connectivity | OSTV8075151 vs 1546840-7 |
786603-1 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTV8075151 vs 786603-1 |
1546702-4 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTV8075151 vs 1546702-4 |
2-1546703-3 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTV8075151 vs 2-1546703-3 |
1546842-7 | (1546842-7) JC6-Q208-07=JC6 SERIES TERMINA | TE Connectivity | OSTV8075151 vs 1546842-7 |
691351500007 | Serie 351 - 5.08mm Vertical WR-TBL | Wurth Elektronik | OSTV8075151 vs 691351500007 |