Part Details for OT 100/220-240/1A4 2DIM P7 by OSRAM GmbH
Overview of OT 100/220-240/1A4 2DIM P7 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT 100/220-240/1A4 2DIM P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172060677
|
EBV Elektronik | LED Driver Module 1-10V/Pulse 700 to 1400mA Single 61V to 144V 10W to 100W Wire Leaded Box (Alt: 4062172060677) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |