Part Details for OT DX 200/170-240/1A0 DIMA NFC 2 CE by ams OSRAM Group
Overview of OT DX 200/170-240/1A0 DIMA NFC 2 CE by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT DX 200/170-240/1A0 DIMA NFC 2 CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899631731
|
TME | Power supply: switching, LED, 200W, 140÷300VDC, 150mA÷1.05A, IP20 Min Qty: 1 | 5 |
|
$51.5200 / $60.7200 | Buy Now |