Part Details for OT DX 75/220-240/1A0 DIMA LT2 E by ams OSRAM Group
Overview of OT DX 75/220-240/1A0 DIMA LT2 E by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT DX 75/220-240/1A0 DIMA LT2 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899999671
|
TME | Power supply: switched-mode, LED, 75W, 35÷115VDC, 200mA÷1.05A Min Qty: 1 | 4 |
|
$35.9400 / $42.3600 | Buy Now |