There are no models available for this part yet.
Overview of OT-4312/240V by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4312F | Rochester Electronics LLC | MC4312F - 4-Bit Shift Register | |
4312RV-245XGLD | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-245XGLB | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT |
Price & Stock for OT-4312/240V by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AH6832
|
Newark | Strip Heater - 1250W |Omega OT-4312/240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.5600 | Buy Now | |
DISTI #
OT-4312/240V
|
Avnet Americas | OT SERIES STRIP HEATER - Bulk (Alt: OT-4312/240V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$185.5570 | Buy Now |