Part Details for OT2EL4C4JI-111OLP-10M by YangXing Technology
Overview of OT2EL4C4JI-111OLP-10M by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT2EL4C4JI-111OLP-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V~3.3V ��10ppm CMOS 10MHz SMD3225-4P Oscillators ROHS | 1721 |
|
$0.2047 / $0.3874 | Buy Now |