Part Details for OT6 by Ferraz Shawmut
Overview of OT6 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class K5 6A 250V Holder Cartridge 51 X 14mm RoHS: Compliant |
10 In Stock |
|
$6.2000 / $9.0500 | Buy Now |
|
Master Electronics | Fuse Class K5 6A 250V Holder Cartridge 51 X 14mm RoHS: Compliant |
10 In Stock |
|
$6.2000 / $9.0500 | Buy Now |