Part Details for OT60 by Mersen Electrical Power
Overview of OT60 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OT60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-OT60-ND
|
DigiKey | FUSE,CLASS K5,GENERAL PURPOSE,50 Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$4.0783 / $9.0000 | Buy Now |
DISTI #
737-OT60
|
Mouser Electronics | Industrial & Electrical Fuses Fuse,Class K5,General Purpose,50kA AC/20kA DC,250VAC/DC,60A RoHS: Compliant | 14 |
|
$4.0700 / $7.5100 | Buy Now |
Part Details for OT60
OT60 CAD Models
OT60 Part Data Attributes
|
OT60
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
OT60
Mersen Electrical Power
Electric Fuse, 60A, 250VAC, 250VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Body Height | 76 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |