Part Details for OTBF105KNPIR-F by Cornell Dubilier Electronics Inc
Overview of OTBF105KNPIR-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTBF105KNPIR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7570
|
Newark | Ac/Dc Rohs Compliant: Yes |Cornell Dubilier OTBF105KNPIR-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6600 / $25.4100 | Buy Now |
DISTI #
OTBF105KNPIR-F-ND
|
DigiKey | CAP FILM 1UF 10% 600VDC RADIAL Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2313 | Buy Now |
DISTI #
598-OTBF105KNPIR-F
|
Mouser Electronics | Film Capacitors 1uF 330Vac/600Vdc RoHS: Compliant | 0 |
|
$25.2500 / $25.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3600 / $48.9300 | Buy Now |
Part Details for OTBF105KNPIR-F
OTBF105KNPIR-F CAD Models
OTBF105KNPIR-F Part Data Attributes
|
OTBF105KNPIR-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OTBF105KNPIR-F
Cornell Dubilier Electronics Inc
Paper Capacitor, Paper, 600V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 54.102 mm | |
JESD-609 Code | e3 | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33.274 mm |