OTBF106KNPIR-F
Cornell Dubilier Electronics Inc
Description: Paper Capacitor, Paper, 600V, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of OTBF106KNPIR-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OTBF106KNPIR-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75M7571
Newark Ac/Dc Rohs Compliant: Yes |Cornell Dubilier OTBF106KNPIR-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $58.5600
$58.5600 Buy Now
DISTI # OTBF106KNPIR-F-ND
DigiKey CAP FILM 10UF 10% 600VDC RADIAL Min Qty: 100 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $56.8508
$56.8508 Buy Now
DISTI # 598-OTBF106KNPIR-F
Mouser Electronics Film Capacitors 10uF 330Vac/600Vdc RoHS: Compliant 0
  • 100 $56.2900
$56.2900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $151.9800
  • 50 $80.4600
  • 75 $56.6200
  • 100 $55.4900
$55.4900 / $151.9800 Buy Now

CAD Models for OTBF106KNPIR-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OTBF106KNPIR-F by Cornell Dubilier Electronics Inc

OTBF106KNPIR-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.20
Capacitance
10 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
79.502 mm
JESD-609 Code
e3
Length
73.914 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Positive Tolerance
10%
Rated (AC) Voltage (URac)
330 V
Rated (DC) Voltage (URdc)
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
LUG
Width
48.514 mm
Want to compare parts?
  1. OTBF106KNPIR-F
    Cornell Dubilier Electronics Inc
    Paper Capacitor, Paper, 600V, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OTBF106KNPIR-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OTBF106KNPIR-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of OTBF106KNPIR-F would you like to use for your alert(s)?
  • Please alert me when OTBF106KNPIR-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OTBF106KNPIR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OTBF106KNPIR-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OTBF106KNPIR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OTBF106KNPIR-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OTBF106KNPIR-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: