Part Details for OTC31-72 by Textron Systems
Overview of OTC31-72 by Textron Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for OTC31-72
OTC31-72 CAD Models
OTC31-72 Part Data Attributes:
|
OTC31-72
Textron Systems
Buy Now
Datasheet
|
Compare Parts:
OTC31-72
Textron Systems
Photoconductive Sensor, 1-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXTRON SYSTEMS | |
Reach Compliance Code | unknown | |
Detectivity-Min | 9000000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Photosensitive Area | 4 mm2 | |
Responsivity-Min | 8000 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PHOTOCONDUCTIVE | |
Spectral Response (nm) | 3600000000-3800000000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |