Part Details for OTDC16F4 (ALTERNATE: 1SCA121461R1001) by ABB Low Voltage Products and Systems
Overview of OTDC16F4 (ALTERNATE: 1SCA121461R1001) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTDC16F4 (ALTERNATE: 1SCA121461R1001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71577585
|
RS | Non-Fused Disconnect switch 16A 4 Poles 600VDC, DIN Rail / Panel Mount | ABB OTDC16F4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$347.8400 / $386.4900 | RFQ |