Part Details for OTDCP16SA11M (ALTERNATE: 1SCA125126R1001) by ABB Low Voltage Products and Systems
Overview of OTDCP16SA11M (ALTERNATE: 1SCA125126R1001) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTDCP16SA11M (ALTERNATE: 1SCA125126R1001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72027247
|
RS | Enclosed non fusible disconnect switch 16A 2 Poles 660VDC, Wall mount | ABB OTDCP16SA11M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$281.7900 / $313.1000 | Buy Now |