Part Details for OTDR-1000 by Jonard Tools
Overview of OTDR-1000 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTDR-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1466
|
Newark | Otdr, 1550Nm, 500M To 60Km, 24Db, Wavelength Max:1550Nm, Dynamic Range Max:24Db, Error Detection Min:500M, Error Detection Max:60Km, Product Range:- Rohs Compliant: Yes |Jonard Tools OTDR-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,495.9500 | Buy Now |
DISTI #
40-OTDR-1000-ND
|
DigiKey | OPTICAL PWR METER FO CABLE/CONN Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$1,495.9600 | Buy Now |
DISTI #
801-OTDR-1000
|
Mouser Electronics | Audio/Video Test Equipment Multi-Function OTDR | 11 |
|
$1,495.9500 | Buy Now |
DISTI #
73836632
|
RS | Multi-Function OTDR, OPM/VL/OLS, Cable Measurement, Cable Tracker | Jonard OTDR-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,495.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,495.9500 / $1,744.8000 | Buy Now |