Part Details for OTM63F3CMA230V (ALTERNATE: 1SCA120095R1001) by ABB Low Voltage Products and Systems
Overview of OTM63F3CMA230V (ALTERNATE: 1SCA120095R1001) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTM63F3CMA230V (ALTERNATE: 1SCA120095R1001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71577715
|
RS | Motorized Transfer Switch 63A 3 Poles 600VAC, Panel Mount , IEC 60947-3 | ABB OTM63F3CMA230V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,095.2500 / $2,160.0500 | Buy Now |