Part Details for OTPS40FPN1 (ALTERNATE: 1SCA105001R1001) by ABB Low Voltage Products and Systems
Overview of OTPS40FPN1 (ALTERNATE: 1SCA105001R1001) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTPS40FPN1 (ALTERNATE: 1SCA105001R1001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70318250
|
RS | Auxiliary Contact, 16A, 600VAC, 4Th Pole Left side | ABB OTPS40FPN1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$32.7400 / $40.9300 | Buy Now |