Part Details for OTPT-361A by Olson Technology Inc
Overview of OTPT-361A by Olson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OTPT-361A
OTPT-361A CAD Models
OTPT-361A Part Data Attributes
|
OTPT-361A
Olson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OTPT-361A
Olson Technology Inc
Receiver, 1607nm Min, 1613nm Max, SC/APC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OLSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | RECEIVER | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1613 nm | |
Operating Wavelength-Min | 1607 nm | |
Operating Wavelength-Nom | 1610 nm | |
Reception Type | DIGITAL |