Part Details for OTS40 by Ferraz Shawmut
Overview of OTS40 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTS40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class K5 40A 600V Holder Cartridge 139.7 X 26.92mm RoHS: Compliant |
6 In Stock |
|
$34.5800 / $44.6000 | Buy Now |
|
Master Electronics | Fuse Class K5 40A 600V Holder Cartridge 139.7 X 26.92mm RoHS: Compliant |
6 In Stock |
|
$34.5800 / $44.6000 | Buy Now |