Part Details for OTS40 by Gould Ami
Overview of OTS40 by Gould Ami
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTS40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, 40A, 600VAC, 300VDC, 50000A (IR), INLINE/HOLDER | 24 |
|
$25.9740 / $28.8600 | Buy Now |