Part Details for OTS400 (ALTERNATE: K218279) by Mersen Electrical Power
Overview of OTS400 (ALTERNATE: K218279) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTS400 (ALTERNATE: K218279)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878883
|
RS | Fuse, Class K5, General Purpose, 50kA AC/20kA DC, 650VAC/DC, 300VDC, 400A | Mersen OTS400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$366.8400 / $407.6000 | Buy Now |