Part Details for OTX-433-HH-CP8-MS by TE Connectivity
Overview of OTX-433-HH-CP8-MS by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTX-433-HH-CP8-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OTX-433-HH-CP8-MS-ND
|
DigiKey | REMOTE CONTROL TX MS 433MHZ 8BTN Min Qty: 260 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0802 | Buy Now |
DISTI #
712-OTX-433-HH-CP8MS
|
Mouser Electronics | Sub-GHz Modules MS 8Button Compact Handhld Trans 433MHz RoHS: Compliant | 119 |
|
$47.8600 / $62.1600 | Buy Now |
|
Future Electronics | 5 Button MS Keyfob Transmitter 433MHz RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$44.2000 / $45.1500 | Buy Now |
DISTI #
AMPOTX-433-HH-CP8-MS
|
Heilind Electronics | REMOTE MS 433MHZ OOK AM 8BTN H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$46.1600 / $129.7800 | Buy Now | |
DISTI #
AMPOTX-433-HH-CP8-MS
|
Interstate Connecting Components | REMOTE MS 433MHZ OOK AM 8BTN H | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$46.1600 / $129.7800 | Buy Now |