There are no models available for this part yet.
Overview of OTX-433-HH-KF1-MS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OTX-433-HH-KF1-MS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OTX-433-HH-KF1-MS-ND
|
DigiKey | XMITTER KEYFOB 433MHZ 1 BUTTON Min Qty: 25 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9124 | Buy Now | |
DISTI #
OTX-433-HH-KF1-MS
|
Avnet Americas | REMOTE MS 433MHZ OOK AM 1BTN KF TX EU - Bulk (Alt: OTX-433-HH-KF1-MS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 69 Weeks, 5 Days Container: Bulk | 0 |
|
$26.3494 / $31.7086 | Buy Now | |
DISTI #
712-OTX-433-HH-KF1MS
|
Mouser Electronics | Sub-GHz Modules 1 Button MS Keyfob Transmitter 433MHz RoHS: Compliant | 10 |
|
$22.6400 / $31.4500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$27.2400 | Buy Now | ||
DISTI #
AMPOTX-433-HH-KF1-MS
|
Heilind Electronics | REMOTE MS 433MHZ OOK AM 1BTN K | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2300 / $39.8800 | Buy Now | ||
DISTI #
AMPOTX-433-HH-KF1-MS
|
Interstate Connecting Components | REMOTE MS 433MHZ OOK AM 1BTN K | 0 |
|
Buy Now | ||
DISTI #
000000000007192919
|
Sager | REMOTE MS 433MHZ OOK AM 1BTN KF TX EU Min Qty: 25 | 0 |
|
$23.1500 / $37.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$30.2300 / $39.8800 | Buy Now |
CAD Models for OTX-433-HH-KF1-MS by TE Connectivity
Part Data Attributes for OTX-433-HH-KF1-MS by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|