Part Details for OTX-433-HH-KF3-HT by TE Connectivity
Overview of OTX-433-HH-KF3-HT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTX-433-HH-KF3-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OTX-433-HH-KF3-HT-ND
|
DigiKey | XMITTER KEYFOB 433MHZ 3 BUTTON Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
712-OTX-433-HH-KF3HT
|
Mouser Electronics | Sub-GHz Modules 3 Button HT Keyfob Transmitter 433MHz RoHS: Compliant | 0 |
|
$30.0200 / $38.9900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 25 Container: Bag | 0Bag |
|
$27.5800 | Buy Now |
DISTI #
AMPOTX-433-HH-KF3-HT
|
Heilind Electronics | REMOTE HT 433MHZ OOK AM 3BTN K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$28.8800 / $80.7500 | Buy Now | |
DISTI #
AMPOTX-433-HH-KF3-HT
|
Interstate Connecting Components | REMOTE HT 433MHZ OOK AM 3BTN K | 0 |
|
Buy Now | |
DISTI #
000000000007192924
|
Sager | REMOTE HT 433MHZ OOK AM 3BTN KF TX EU Min Qty: 250 | 0 |
|
$30.3200 / $33.2500 | Buy Now |
|
Master Electronics | 0 |
|
$28.8800 / $80.7500 | Buy Now |