Part Details for OU1R10MV1 (ALTERNATE: OU1R) by Crouzet
Overview of OU1R10MV1 (ALTERNATE: OU1R) by Crouzet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OU1R10MV1 (ALTERNATE: OU1R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71485243
|
RS | Timer, 8 A, 24 VAC/VDC/110 VAC to 240 VAC, Electronic, Selectable, LCD, Pin | Crouzet OU1R10MV1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 42 |
|
$68.7800 / $72.4000 | Buy Now |