Part Details for OU822KE by Ohmite Mfg Co
Overview of OU822KE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OU822KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK6776
|
Newark | Resistor, 8K2, 1W, 300V, Axial Lead, Resistance:8.2Kohm, Product Range:Ou Series, Power Rating:1W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite OU822KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.7300 | Buy Now |
DISTI #
273-OU822KE-ND
|
DigiKey | 1W FILM COMPOSITION AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
500 In Stock |
|
$0.7827 / $2.7900 | Buy Now |
DISTI #
588-OU822KE
|
Mouser Electronics | Ceramic Composition Resistors 1W 300VDC 8.2kOhm 10% AXIAL RoHS: Compliant | 479 |
|
$0.7070 / $1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.6480 / $1.2210 | Buy Now |
DISTI #
OU822KE
|
TTI | Ceramic Composition Resistors 1W 300VDC 8.2kOhm 10% AXIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Box | Americas - 0 |
|
$0.7100 / $0.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.6480 / $1.2210 | Buy Now |