OV-0100-C7-100.000KHZ-50PPM-TA-QC
Micro Crystal AG

Overview of OV-0100-C7-100.000KHZ-50PPM-TA-QC by Micro Crystal AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SCL3400-D01-004 Murata Manufacturing Co Ltd 2-axis (XY) digital inclinometer
CO-142BNCX200-100 Amphenol Cables on Demand Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]

Price & Stock for OV-0100-C7-100.000KHZ-50PPM-TA-QC by Micro Crystal AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2195-OV-0100-C7-100.000KHZ-50PPM-TA-QC-ND
DigiKey XTAL OSC XO 100.0000KHZ CMOS Min Qty: 1000 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.6612
$1.6612 Buy Now
DISTI # 428-203037-MG01
Mouser Electronics Standard Clock Oscillators 100.0 kHz +/-50 PPM -40/+85C RoHS: Compliant 0
Order Now

CAD Models for OV-0100-C7-100.000KHZ-50PPM-TA-QC by Micro Crystal AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OV-0100-C7-100.000KHZ-50PPM-TA-QC by Micro Crystal AG

OV-0100-C7-100.000KHZ-50PPM-TA-QC
Micro Crystal AG
-
-
Samacsys Manufacturer
Micro Crystal AG
Want to compare parts?
  1. OV-0100-C7-100.000KHZ-50PPM-TA-QC
    Micro Crystal AG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OV-0100-C7-100.000KHZ-50PPM-TA-QC by Micro Crystal AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OV-0100-C7-100.000KHZ-50P... by Micro Crystal AG

Select Manufacturer
Which Manufacturer of OV-0100-C7-100.000KHZ-50P... would you like to use for your alert(s)?
  • Please alert me when OV-0100-C7-100.000KHZ-50P... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OV-0100-C7-100.000KHZ-50P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OV-0100-C7-100.000KHZ-50P... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OV-0100-C7-100.000KHZ-50P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OV-0100-C7-100.000KHZ-50P....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OV-0100-C7-100.000KHZ-50PPM-TA-QC by Micro Crystal AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: