Part Details for OV04689-H67A by Omnivision Technologies Inc
Overview of OV04689-H67A by Omnivision Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OV04689-H67A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OV04689-H67A-ND
|
DigiKey | IC IMAGE SENSOR 67-CSP5 Min Qty: 600 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
|
Win Source Electronics | IC IMAGE SENSOR 67-CSP5 | 2000 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for OV04689-H67A
OV04689-H67A CAD Models
OV04689-H67A Part Data Attributes
|
OV04689-H67A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV04689-H67A
Omnivision Technologies Inc
Image Sensor, 2688 Horiz pixels, 1520 Vert pixels
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | OmniVision Technologies Inc | |
Horizontal Pixel | 2688 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Pixel Size | 2X2 µm | |
Vertical Pixel | 1520 |